Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




09488447745100 | |
|---|---|
DigiKey Part Number | 1195-8871-ND |
Manufacturer | |
Manufacturer Product Number | 09488447745100 |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488447745100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 657,79000 Kč | 1 657,79 Kč |
| 10 | 1 409,13400 Kč | 14 091,34 Kč |
| 25 | 1 320,97560 Kč | 33 024,39 Kč |
| 50 | 1 257,99020 Kč | 62 899,51 Kč |
| 100 | 1 198,02620 Kč | 119 802,62 Kč |
| Unit Price without VAT: | 1 657,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 005,92590 Kč |








