
09457511551 | |
|---|---|
DigiKey Part Number | 09457511551-ND |
Manufacturer | |
Manufacturer Product Number | 09457511551 |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 421,49000 Kč | 2 421,49 Kč |
| 10 | 2 058,30800 Kč | 20 583,08 Kč |
| 25 | 1 929,57360 Kč | 48 239,34 Kč |
| 50 | 1 837,58120 Kč | 91 879,06 Kč |
| 100 | 1 786,40490 Kč | 178 640,49 Kč |
| Unit Price without VAT: | 2 421,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 930,00290 Kč |

