
09457511572 | |
|---|---|
DigiKey Part Number | 09457511572-ND |
Manufacturer | |
Manufacturer Product Number | 09457511572 |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 719,24000 Kč | 2 719,24 Kč |
| 10 | 2 311,60700 Kč | 23 116,07 Kč |
| 25 | 2 167,01880 Kč | 54 175,47 Kč |
| 50 | 2 063,72540 Kč | 103 186,27 Kč |
| 100 | 2 028,14430 Kč | 202 814,43 Kč |
| Unit Price without VAT: | 2 719,24000 Kč |
|---|---|
| Unit Price with VAT: | 3 290,28040 Kč |

