09484747757030 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 11
Unit Price: 722,44000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 7
Unit Price: 593,19000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 11
Unit Price: 433,42000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 458,63700 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2 027,96000 Kč
Datasheet
9484747757005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09484747757030

DigiKey Part Number
09484747757030-ND
Manufacturer
Manufacturer Product Number
09484747757030
Description
RJ INDUSTRIAL RJ45 CAT6A PATCH C
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
9.84' (3.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10522,08200 Kč5 220,82 Kč
Unit Price without VAT:522,08200 Kč
Unit Price with VAT:631,71922 Kč