
09488787588030 | |
|---|---|
DigiKey Part Number | 09488787588030-ND |
Manufacturer | |
Manufacturer Product Number | 09488787588030 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PATC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,42000 Kč | 433,42 Kč |
| 10 | 368,39600 Kč | 3 683,96 Kč |
| 25 | 345,33800 Kč | 8 633,45 Kč |
| 50 | 328,85160 Kč | 16 442,58 Kč |
| 100 | 313,16510 Kč | 31 316,51 Kč |
| 250 | 293,57592 Kč | 73 393,98 Kč |
| 500 | 279,58274 Kč | 139 791,37 Kč |
| Unit Price without VAT: | 433,42000 Kč |
|---|---|
| Unit Price with VAT: | 524,43820 Kč |

