
09484747766030 | |
|---|---|
DigiKey Part Number | 09484747766030-ND |
Manufacturer | |
Manufacturer Product Number | 09484747766030 |
Description | RJ45 PROFINET PATCH CABLE, CAT6, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 722,44000 Kč | 722,44 Kč |
| 2 | 687,91500 Kč | 1 375,83 Kč |
| 3 | 668,33667 Kč | 2 005,01 Kč |
| 5 | 644,38200 Kč | 3 221,91 Kč |
| 7 | 629,00429 Kč | 4 403,03 Kč |
| 10 | 613,03900 Kč | 6 130,39 Kč |
| 25 | 573,57880 Kč | 14 339,47 Kč |
| 50 | 545,13180 Kč | 27 256,59 Kč |
| 100 | 517,83840 Kč | 51 783,84 Kč |
| Unit Price without VAT: | 722,44000 Kč |
|---|---|
| Unit Price with VAT: | 874,15240 Kč |

