09482847756005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 008,45000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 2
Unit Price: 416,81000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 359
Unit Price: 437,81000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 416,81000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 49
Unit Price: 412,40000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 498,49000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 282,67500 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 223,44000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 316,46100 Kč
Datasheet
Image for 09482847756005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09482847756005

DigiKey Part Number
1195-09482847756005-ND
Manufacturer
Manufacturer Product Number
09482847756005
Description
HARTING PUSHPULL V4 V2.0 RJ45 CA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.64' (500.0mm)
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 097,08300 Kč10 970,83 Kč
Unit Price without VAT:1 097,08300 Kč
Unit Price with VAT:1 327,47043 Kč