



09488447745005 | |
|---|---|
DigiKey Part Number | 1195-8865-ND |
Manufacturer | |
Manufacturer Product Number | 09488447745005 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488447745005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,81000 Kč | 416,81 Kč |
| 10 | 354,15200 Kč | 3 541,52 Kč |
| 25 | 331,97000 Kč | 8 299,25 Kč |
| 50 | 316,12480 Kč | 15 806,24 Kč |
| 100 | 301,04410 Kč | 30 104,41 Kč |
| 250 | 282,21396 Kč | 70 553,49 Kč |
| 500 | 268,76138 Kč | 134 380,69 Kč |
| Unit Price without VAT: | 416,81000 Kč |
|---|---|
| Unit Price with VAT: | 504,34010 Kč |

