
09474747131 | |
|---|---|
DigiKey Part Number | 09474747131-ND |
Manufacturer | |
Manufacturer Product Number | 09474747131 |
Description | CABLE MOD 8P8C PLUG-PLUG 39.37' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 39.37' (12.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 39.37' (12.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 863,56000 Kč | 1 863,56 Kč |
| 10 | 1 584,03400 Kč | 15 840,34 Kč |
| 25 | 1 484,92600 Kč | 37 123,15 Kč |
| 50 | 1 414,12640 Kč | 70 706,32 Kč |
| 100 | 1 346,72640 Kč | 134 672,64 Kč |
| Unit Price without VAT: | 1 863,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 254,90760 Kč |






