
09458051560 | |
|---|---|
DigiKey Part Number | 1195-09458051560-ND |
Manufacturer | |
Manufacturer Product Number | 09458051560 |
Description | RJ INDUSTRIAL IP65/67 COUPLER HO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09458051560 Models |
Category | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Series | Ratings Cat6a |
Packaging Bulk | Shielding Shielded |
Part Status Active | Shell Material, Finish Polyamide (PA), Nylon |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Housing Material Polyamide (PA), Nylon |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 85°C |
Type Coupler | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,04000 Kč | 611,04 Kč |
| 10 | 519,36500 Kč | 5 193,65 Kč |
| 25 | 486,84280 Kč | 12 171,07 Kč |
| 50 | 463,61480 Kč | 23 180,74 Kč |
| 100 | 441,49970 Kč | 44 149,97 Kč |
| 250 | 413,89156 Kč | 103 472,89 Kč |
| 500 | 394,16522 Kč | 197 082,61 Kč |
| Unit Price without VAT: | 611,04000 Kč |
|---|---|
| Unit Price with VAT: | 739,35840 Kč |






