
TDG1026KS-C6A-DC | |
|---|---|
DigiKey Part Number | 5073-TDG1026KS-C6A-DC-ND |
Manufacturer | |
Manufacturer Product Number | TDG1026KS-C6A-DC |
Description | CAT 6A SHLD RJ45 INLINE CPLR DIE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Category | Type Coupler |
Manufacturer L-com | Mounting Type Free Hanging (In-Line) |
Series | Ratings Cat6a |
Packaging Bag | Shielding Shielded |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 68°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,11000 Kč | 646,11 Kč |
| 10 | 549,14000 Kč | 5 491,40 Kč |
| 25 | 514,76160 Kč | 12 869,04 Kč |
| 50 | 490,20260 Kč | 24 510,13 Kč |
| 100 | 466,82120 Kč | 46 682,12 Kč |
| 250 | 437,62856 Kč | 109 407,14 Kč |
| 500 | 416,77376 Kč | 208 386,88 Kč |
| Unit Price without VAT: | 646,11000 Kč |
|---|---|
| Unit Price with VAT: | 781,79310 Kč |





