
09457005063 | |
|---|---|
DigiKey Part Number | 1195-6331-ND |
Manufacturer | |
Manufacturer Product Number | 09457005063 |
Description | CBL ASSY CIRC 4P M TO RJ45 3.28' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 09457005063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 498,84400 Kč | 14 988,44 Kč |
| Unit Price without VAT: | 1 498,84400 Kč |
|---|---|
| Unit Price with VAT: | 1 813,60124 Kč |












