


SHR-C2 | |
|---|---|
DigiKey Part Number | RPC5047-ND |
Manufacturer | |
Manufacturer Product Number | SHR-C2 |
Description | CBL CLIP C-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fastener 0.787" ~ 0.984" (19.99mm ~ 24.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | SHR-C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.787" ~ 0.984" (19.99mm ~ 24.99mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.180" (29.97mm) | |
Width | 1.000" (25.40mm) | |
Height | 1.280" (32.51mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 9,83000 Kč | 98,30 Kč |
| 25 | 9,21160 Kč | 230,29 Kč |
| 50 | 8,76940 Kč | 438,47 Kč |
| 100 | 8,34840 Kč | 834,84 Kč |
| 250 | 7,82556 Kč | 1 956,39 Kč |
| 500 | 7,45128 Kč | 3 725,64 Kč |
| 1 000 | 7,09532 Kč | 7 095,32 Kč |
| 2 500 | 6,65079 Kč | 16 626,97 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |











