09457005027 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 2 253,30000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 1 567,29000 Kč
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457005027

DigiKey Part Number
1195-2223-ND
Manufacturer
Manufacturer Product Number
09457005027
Description
CBL ASSY CIRC 4P M TO RJ45 16.4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m)
Datasheet
 Datasheet
EDA/CAD Models
09457005027 Models
Product Attributes
Filter Similar Products
Category
Length
16.40' (5.00m)
Manufacturer
HARTING
Cable Type
Round
Series
Color
Green
Packaging
Bag
Shielding
Shielded
Part Status
Active
Usage
Cat5
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09457005068HARTING01195-6333-ND2 253,30000 KčParametric Equivalent
1423713Phoenix Contact0277-1423713-ND1 567,29000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 494,98000 Kč2 494,98 Kč
102 120,84000 Kč21 208,40 Kč
251 988,17480 Kč49 704,37 Kč
501 893,40220 Kč94 670,11 Kč
1001 803,17390 Kč180 317,39 Kč
Manufacturers Standard Package
Unit Price without VAT:2 494,98000 Kč
Unit Price with VAT:3 018,92580 Kč
Alternate Length
CBL ASSY CIRC 4P M TO RJ45 3.28'
In-Stock: 2
Unit Price: 1 731,92000 Kč
CBL ASSY CIRC 4P M TO RJ45 9.84'
In-Stock: 0
Unit Price: 1 959,74000 Kč