Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457005022

DigiKey Part Number
1195-2221-ND
Manufacturer
Manufacturer Product Number
09457005022
Description
CBL ASSY CIRC 4P M TO RJ45 3.28'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
09457005022 Models
Product Attributes
Filter Similar Products
Category
Length
3.28' (1.00m)
Manufacturer
HARTING
Cable Type
Round
Series
Color
Green
Packaging
Bag
Shielding
Shielded
Part Status
Active
Usage
Cat5
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 731,92000 Kč1 731,92 Kč
101 472,06500 Kč14 720,65 Kč
251 379,97160 Kč34 499,29 Kč
501 314,17240 Kč65 708,62 Kč
1001 251,53120 Kč125 153,12 Kč
Manufacturers Standard Package
Unit Price without VAT:1 731,92000 Kč
Unit Price with VAT:2 095,62320 Kč
Alternate Length
CBL ASSY CIRC 4P M TO RJ45 9.84'
In-Stock: 0
Unit Price: 1 959,74000 Kč
CBL ASSY CIRC 4P M TO RJ45 16.4"
In-Stock: 0
Unit Price: 2 494,98000 Kč