Parametric Equivalent
Parametric Equivalent

1423713 | |
|---|---|
DigiKey Part Number | 277-1423713-ND |
Manufacturer | |
Manufacturer Product Number | 1423713 |
Description | CBL ASSY CIRC 4P M TO RJ45 16.4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1423713 Models |
Category | Length 16.40' (5.00m) |
Manufacturer Phoenix Contact | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c | Usage Cat5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457005027 | HARTING | 0 | 1195-2223-ND | 2 494,98000 Kč | Parametric Equivalent |
| 09457005068 | HARTING | 0 | 1195-6333-ND | 2 253,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 567,29000 Kč | 1 567,29 Kč |
| Unit Price without VAT: | 1 567,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 896,42090 Kč |



