
09455002810 | |
|---|---|
DigiKey Part Number | 1195-09455002810TR-ND - Tape & Reel (TR) 1195-09455002810CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09455002810 |
Description | T1 MALE CRIMP AWG 26-28 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Crimp 26-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 09455002810 Models |
Category | Type Stamped |
Manufacturer HARTING | Pin or Socket Pin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Termination Crimp |
Part Status Active | Wire Gauge 26-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,58800 Kč | 165,88 Kč |
| 25 | 15,53840 Kč | 388,46 Kč |
| 50 | 14,79520 Kč | 739,76 Kč |
| 100 | 14,08970 Kč | 1 408,97 Kč |
| 250 | 13,20524 Kč | 3 301,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,57444 Kč | 6 287,22 Kč |
| 1 000 | 11,97411 Kč | 11 974,11 Kč |
| 1 500 | 11,63639 Kč | 17 454,58 Kč |
| 2 500 | 11,22444 Kč | 28 061,10 Kč |
| 3 500 | 10,96120 Kč | 38 364,20 Kč |
| 5 000 | 10,68891 Kč | 53 444,55 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |











