
09451812810XL | |
|---|---|
DigiKey Part Number | 1195-09451812810XL-ND |
Manufacturer | |
Manufacturer Product Number | 09451812810XL |
Description | CONN MOD JACK IP20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 2P2C Single Pair Ethernet (SPE) Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09451812810XL Models |
Category | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Manufacturer HARTING | Ingress Protection IP20 |
Series | Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Wire Gauge 7-28 AWG |
Connector Type Plug | Current Rating (Amps) 4 A |
Cable Type Round Cable, Solid or Stranded Wires | Voltage Rating 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,85000 Kč | 139,85 Kč |
| 10 | 118,76500 Kč | 1 187,65 Kč |
| 25 | 111,32280 Kč | 2 783,07 Kč |
| 50 | 106,00220 Kč | 5 300,11 Kč |
| 100 | 100,94160 Kč | 10 094,16 Kč |
| 300 | 93,41450 Kč | 28 024,35 Kč |
| 500 | 90,10914 Kč | 45 054,57 Kč |
| 1 000 | 85,81232 Kč | 85 812,32 Kč |
| 2 500 | 80,44611 Kč | 201 115,28 Kč |
| Unit Price without VAT: | 139,85000 Kč |
|---|---|
| Unit Price with VAT: | 169,21850 Kč |




