



09455002802 | |
|---|---|
DigiKey Part Number | 1195-09455002802TR-ND - Tape & Reel (TR) 1195-09455002802CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09455002802 |
Description | CRIMP TERMINATION, AWG 24/7 AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Contact For T1 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Accessory Type | Contact | |
For Use With/Related Products | T1 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,33600 Kč | 163,36 Kč |
| 25 | 15,32000 Kč | 383,00 Kč |
| 50 | 14,58520 Kč | 729,26 Kč |
| 100 | 13,89020 Kč | 1 389,02 Kč |
| 250 | 13,01876 Kč | 3 254,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,39680 Kč | 6 198,40 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |
















