9454521970
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9454521970
har-port Service Port Interface
HARTING har-port central nut mounting tool

09454521974

DigiKey Part Number
09454521974-ND
Manufacturer
Manufacturer Product Number
09454521974
Description
CBL USB3.0 A RCPT TO A PLG 9.84'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 9.84' (3.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
Data Transfer and Charge, Extension Cable, Industrial Environments - IP20, Panel Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 252,54000 Kč4 252,54 Kč
103 615,08400 Kč36 150,84 Kč
253 389,04760 Kč84 726,19 Kč
503 310,23460 Kč165 511,73 Kč
Manufacturers Standard Package
Unit Price without VAT:4 252,54000 Kč
Unit Price with VAT:5 145,57340 Kč