USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male 4.92' (1.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09451455902

DigiKey Part Number
1195-09451455902-ND
Manufacturer
Manufacturer Product Number
09451455902
Description
USBC 3.2TYPE G.2X2 C-CABLE,2XIP2
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male 4.92' (1.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
4.92' (1.50m)
Specifications
USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2)
Transfer Rate
20Gbps
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
Data Transfer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 506,40000 Kč1 506,40 Kč
101 280,50000 Kč12 805,00 Kč
251 200,38000 Kč30 009,50 Kč
501 143,14380 Kč57 157,19 Kč
1001 088,64760 Kč108 864,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 506,40000 Kč
Unit Price with VAT:1 822,74400 Kč