USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09451455900

DigiKey Part Number
1195-09451455900-ND
Manufacturer
Manufacturer Product Number
09451455900
Description
USBC 3.2TYPE G.2X2 C-CABLE,2XIP2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09451455900 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
1.64' (500.0mm)
Specifications
USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2)
Transfer Rate
20Gbps
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
Data Transfer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 253,79000 Kč1 253,79 Kč
101 065,66900 Kč10 656,69 Kč
25998,97560 Kč24 974,39 Kč
50951,33540 Kč47 566,77 Kč
100905,97760 Kč90 597,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 253,79000 Kč
Unit Price with VAT:1 517,08590 Kč