
09451455901 | |
|---|---|
DigiKey Part Number | 1195-09451455901-ND |
Manufacturer | |
Manufacturer Product Number | 09451455901 |
Description | USBC 3.2TYPE G.2X2 C-CABLE,2XIP2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) | |
Transfer Rate | 20Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 368,02000 Kč | 1 368,02 Kč |
| 10 | 1 162,89000 Kč | 11 628,90 Kč |
| 25 | 1 090,13200 Kč | 27 253,30 Kč |
| 50 | 1 038,14960 Kč | 51 907,48 Kč |
| 100 | 988,66140 Kč | 98 866,14 Kč |
| Unit Price without VAT: | 1 368,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 655,30420 Kč |


