
09400349924 | |
|---|---|
DigiKey Part Number | 09400349924-ND |
Manufacturer | |
Manufacturer Product Number | 09400349924 |
Description | FRAME HAN 34HPR EASYCON 4XHC650 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Module Female Heavy Duty Fixed Frame Size 34HPR |
Datasheet | Datasheet |
EDA/CAD Models | 09400349924 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Female | |
Size | 34HPR | |
Frame Type | Fixed Frame | |
Material | Metal | |
Color | - | |
Operating Temperature | - | |
Includes | 15 pcs - 1 Frame, 4 Pegs, 6 Screws, 4 Washers | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 529,96000 Kč | 4 529,96 Kč |
| Unit Price without VAT: | 4 529,96000 Kč |
|---|---|
| Unit Price with VAT: | 5 481,25160 Kč |









