
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | Standard | |
Type | Singlemode | |
Length | - | |
Core Diameter | 9µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.378" (9.60mm) | |
Tensile Strength | 305.9kg | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Bend Radius | 192mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Core Material | Glass | |
Cladding Material | Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 67,02560 Kč | 6 702,56 Kč |
| 200 | 63,73105 Kč | 12 746,21 Kč |
| 300 | 61,86570 Kč | 18 559,71 Kč |
| 500 | 60,28526 Kč | 30 142,63 Kč |
| Unit Price without VAT: | 67,02560 Kč |
|---|---|
| Unit Price with VAT: | 81,10098 Kč |









