
1426Y | |
|---|---|
DigiKey Part Number | HM304-ND |
Manufacturer | |
Manufacturer Product Number | 1426Y |
Description | BOX STEEL WHT 12"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel White, Off U Shaped Pieces 12.000" L x 6.000" W (304.80mm x 152.40mm) X 5.500" (139.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1426Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.000" L x 6.000" W (304.80mm x 152.40mm) | |
Height | 5.500" (139.70mm) | |
Area (L x W) | 72.0in² (465cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | White, Off | |
Thickness | 20 Gauge | |
Features | Separate Panel or Cover Thickness, Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.222 lb (100.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 701,05000 Kč | 1 701,05 Kč |
| 5 | 1 454,19600 Kč | 7 270,98 Kč |
| 10 | 1 359,18000 Kč | 13 591,80 Kč |
| 25 | 1 307,85640 Kč | 32 696,41 Kč |
| Unit Price without VAT: | 1 701,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 058,27050 Kč |












