
1426Y-B | |
|---|---|
DigiKey Part Number | HM2651-ND |
Manufacturer | |
Manufacturer Product Number | 1426Y-B |
Description | BOX STEEL BLUE 12"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Blue U Shaped Pieces 12.000" L x 6.000" W (304.80mm x 152.40mm) X 5.500" (139.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1426Y-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.000" L x 6.000" W (304.80mm x 152.40mm) | |
Height | 5.500" (139.70mm) | |
Area (L x W) | 72.0in² (465cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Blue | |
Thickness | 20 Gauge | |
Features | Separate Panel or Cover Thickness, Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.7 lbs (1.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 815,91000 Kč | 1 815,91 Kč |
| 5 | 1 532,60200 Kč | 7 663,01 Kč |
| 10 | 1 425,49100 Kč | 14 254,91 Kč |
| 25 | 1 307,85640 Kč | 32 696,41 Kč |
| Unit Price without VAT: | 1 815,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 197,25110 Kč |




