
R67100006 | |
|---|---|
DigiKey Part Number | 2128-R67100006-ND |
Manufacturer | |
Manufacturer Product Number | R67100006 |
Description | BIT ADAPTER 1/2 SQ. X 5/16 HEX. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 38mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 38mm | |
Drive Size | 5/16" | |
Length | - | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,64000 Kč | 317,64 Kč |
| Unit Price without VAT: | 317,64000 Kč |
|---|---|
| Unit Price with VAT: | 384,34440 Kč |










