Hood Connector Top Entry PG29 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry PG29 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
HARTING Han® HPR Compact - Solutions for applications with limited space in harsh environments

09400240413

DigiKey Part Number
09400240413-ND
Manufacturer
Manufacturer Product Number
09400240413
Description
CONN HOOD TOP ENTRY SZ24B PG29
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG29 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
09400240413 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
24B
Lock Location
Screw Locks on Hood
Thread Size
PG29
Size / Dimension
7.559" L x 2.283" W x 4.331" H (192.00mm x 58.00mm x 110.00mm)
Housing Color
Black
Features
-
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 212,69000 Kč3 212,69 Kč
102 731,02100 Kč27 310,21 Kč
252 560,22720 Kč64 005,68 Kč
502 438,19120 Kč121 909,56 Kč
Manufacturers Standard Package
Unit Price without VAT:3 212,69000 Kč
Unit Price with VAT:3 887,35490 Kč