



09380873101 | |
|---|---|
DigiKey Part Number | 1195-6129-ND |
Manufacturer | |
Manufacturer Product Number | 09380873101 |
Description | HAN K 32/55 FEMALE CRIMP INSERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 32+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09380873101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han® D |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 32+Ground | Material Flammability Rating UL94 V-0 |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 848,74000 Kč | 848,74 Kč |
| 10 | 721,42800 Kč | 7 214,28 Kč |
| 25 | 676,27000 Kč | 16 906,75 Kč |
| 50 | 644,01280 Kč | 32 200,64 Kč |
| 100 | 613,30120 Kč | 61 330,12 Kč |
| 250 | 574,95632 Kč | 143 739,08 Kč |
| Unit Price without VAT: | 848,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 026,97540 Kč |








