Cable Gland Metal PG21 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09370005104

DigiKey Part Number
09370005104-ND
Manufacturer
Manufacturer Product Number
09370005104
Description
CABLE GLAND PG21 METAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Gland Metal PG21 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
PG21
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Metal
Includes
-
Color
Silver
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
21 111,84500 Kč2 223,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 111,84500 Kč
Unit Price with VAT:1 345,33245 Kč