



09330242726 | |
|---|---|
DigiKey Part Number | 1195-4781-ND |
Manufacturer | |
Manufacturer Product Number | 09330242726 |
Description | INSERT FEMALE 24POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 24+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09330242726 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 24+Ground | Material Flammability Rating UL94 V-0 |
Size 48B | Base Product Number |
Termination Style Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 112,68000 Kč | 1 112,68 Kč |
| 10 | 945,68700 Kč | 9 456,87 Kč |
| 25 | 886,49360 Kč | 22 162,34 Kč |
| 50 | 844,21620 Kč | 42 210,81 Kč |
| 100 | 803,96510 Kč | 80 396,51 Kč |
| 250 | 753,70724 Kč | 188 426,81 Kč |
| Unit Price without VAT: | 1 112,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 346,34280 Kč |


















