


09330009821 | |
|---|---|
DigiKey Part Number | 1195-5631-ND |
Manufacturer | |
Manufacturer Product Number | 09330009821 |
Description | JUMPER ACROSS 2X1 BLUE 16A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Insulated 0.181" (4.60mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 09330009821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.181" (4.60mm) | |
Height | 0.445" (11.30mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyamide (PA), Nylon | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 77,33600 Kč | 773,36 Kč |
| 25 | 72,49360 Kč | 1 812,34 Kč |
| 50 | 69,02460 Kč | 3 451,23 Kč |
| 100 | 65,73000 Kč | 6 573,00 Kč |
| 250 | 61,61400 Kč | 15 403,50 Kč |
| 500 | 58,67346 Kč | 29 336,73 Kč |
| 1 000 | 55,87463 Kč | 55 874,63 Kč |
| 2 500 | 52,38027 Kč | 130 950,68 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |







