



09330006163 | |
|---|---|
DigiKey Part Number | 1195-4752-ND |
Manufacturer | |
Manufacturer Product Number | 09330006163 |
Description | CONTACT H.D. CRIMP PIN 22-26AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09330006163 Models |
Category | Type Machined |
Manufacturer HARTING | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 22-26 AWG |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,87000 Kč | 312,87 Kč |
| 10 | 265,81400 Kč | 2 658,14 Kč |
| 25 | 249,17080 Kč | 6 229,27 Kč |
| 50 | 237,27320 Kč | 11 863,66 Kč |
| 100 | 225,95320 Kč | 22 595,32 Kč |
| 250 | 211,81524 Kč | 52 953,81 Kč |
| 500 | 201,71602 Kč | 100 858,01 Kč |
| 1 000 | 192,10146 Kč | 192 101,46 Kč |
| Unit Price without VAT: | 312,87000 Kč |
|---|---|
| Unit Price with VAT: | 378,57270 Kč |

















