



09330006109 | |
|---|---|
DigiKey Part Number | 1195-4749-ND |
Manufacturer | |
Manufacturer Product Number | 09330006109 |
Description | CONTACT H.D. CRIMP PIN 18AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 18 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09330006109 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 18 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,08400 Kč | 160,84 Kč |
| 25 | 15,06800 Kč | 376,70 Kč |
| 50 | 14,35000 Kč | 717,50 Kč |
| 100 | 13,66340 Kč | 1 366,34 Kč |
| 300 | 12,64220 Kč | 3 792,66 Kč |
| 500 | 12,19396 Kč | 6 096,98 Kč |
| 1 000 | 11,61168 Kč | 11 611,68 Kč |
| 2 500 | 10,88478 Kč | 27 211,95 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |























