
09320640001 | |
|---|---|
DigiKey Part Number | 09320640001-ND |
Manufacturer | |
Manufacturer Product Number | 09320640001 |
Description | HAN 64EEE PANEL FEED THROUGH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female/Male Insert without Contacts Gray 64+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09320640001 Models |
Category | Size 24B |
Manufacturer HARTING | Termination Style Crimp |
Series | Voltage Rating 500V |
Packaging Bulk | Current Rating (Amps) 16A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female/Male | Housing Material Polycarbonate (PC) |
Number of Positions 64+Ground | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 608,85000 Kč | 4 608,85 Kč |
| Unit Price without VAT: | 4 608,85000 Kč |
|---|---|
| Unit Price with VAT: | 5 576,70850 Kč |











