Connector Coding Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09320009909

DigiKey Part Number
09320009909-ND
Manufacturer
Manufacturer Product Number
09320009909
Description
CODING PIN HAN 64EEE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Coding Pin
Datasheet
 Datasheet
EDA/CAD Models
09320009909 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Coding Pin
Manufacturer
HARTING
For Use With/Related Products
Han® EE Inserts
Series
Specifications
Female
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 176
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
1039,41300 Kč394,13 Kč
4035,73325 Kč1 429,33 Kč
8034,02463 Kč2 721,97 Kč
12033,06483 Kč3 967,78 Kč
28031,14454 Kč8 720,47 Kč
52029,81312 Kč15 502,82 Kč
1 00028,46888 Kč28 468,88 Kč
2 52026,67263 Kč67 215,03 Kč
Manufacturers Standard Package
Unit Price without VAT:46,41000 Kč
Unit Price with VAT:56,15610 Kč