
09310063001 | |
|---|---|
DigiKey Part Number | 1195-09310063001-ND |
Manufacturer | |
Manufacturer Product Number | 09310063001 |
Description | HAN 6HSB MALE CRIMP TERMINAL INS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 6+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09310063001 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 400V, 600V |
Series | Current Rating (Amps) 35A |
Packaging Bulk | Contact Type Han® HsB |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 6+Ground | Material Flammability Rating UL94 V-0 |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,78000 Kč | 651,78 Kč |
| 10 | 553,92700 Kč | 5 539,27 Kč |
| 25 | 519,25520 Kč | 12 981,38 Kč |
| 50 | 494,48200 Kč | 24 724,10 Kč |
| 100 | 470,89690 Kč | 47 089,69 Kč |
| 250 | 441,45020 Kč | 110 362,55 Kč |
| Unit Price without VAT: | 651,78000 Kč |
|---|---|
| Unit Price with VAT: | 788,65380 Kč |

















