


09300320522 | |
|---|---|
DigiKey Part Number | 1195-6738-ND |
Manufacturer | |
Manufacturer Product Number | 09300320522 |
Description | CONN HOOD SIDE ENTRY SZ32B PG36 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG36 32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300320522 Models |
Category | Thread Size PG36 |
Manufacturer HARTING | Size / Dimension 3.701" L x 3.248" W x 3.701" H (94.00mm x 82.50mm x 94.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 32B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 849,50000 Kč | 1 849,50 Kč |
| 10 | 1 572,05700 Kč | 15 720,57 Kč |
| 25 | 1 473,70680 Kč | 36 842,67 Kč |
| 50 | 1 403,44340 Kč | 70 172,17 Kč |
| 100 | 1 336,54790 Kč | 133 654,79 Kč |
| Unit Price without VAT: | 1 849,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 237,89500 Kč |




















