
09200320231 | |
|---|---|
DigiKey Part Number | 1195-4630-ND |
Manufacturer | |
Manufacturer Product Number | 09200320231 |
Description | CONN BASE SIDE ENTRY SZ32A PG29 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 32A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200320231 Models |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 4.173" L x 2.244" W x 3.220" H (106.00mm x 57.00mm x 81.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 32A | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 346,81000 Kč | 1 346,81 Kč |
| 10 | 1 144,72700 Kč | 11 447,27 Kč |
| 25 | 1 073,09840 Kč | 26 827,46 Kč |
| 50 | 1 021,91800 Kč | 51 095,90 Kč |
| 100 | 973,20690 Kč | 97 320,69 Kč |
| Unit Price without VAT: | 1 346,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 629,64010 Kč |



















