
09200101440 | |
|---|---|
DigiKey Part Number | 1195-1806-ND |
Manufacturer | |
Manufacturer Product Number | 09200101440 |
Description | CONN HOOD TOP ENTRY SZ10A PG13.5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG13.5 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200101440 Models |
Category | Thread Size PG13.5 |
Manufacturer HARTING | Size / Dimension 2.480" L x 1.161" W x 1.850" H (63.00mm x 29.50mm x 47.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 10A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,46000 Kč | 531,46 Kč |
| 10 | 451,70900 Kč | 4 517,09 Kč |
| 25 | 423,42040 Kč | 10 585,51 Kč |
| 50 | 403,21620 Kč | 20 160,81 Kč |
| 100 | 383,98410 Kč | 38 398,41 Kč |
| 250 | 359,96788 Kč | 89 991,97 Kč |
| 500 | 342,81082 Kč | 171 405,41 Kč |
| Unit Price without VAT: | 531,46000 Kč |
|---|---|
| Unit Price with VAT: | 643,06660 Kč |














