
09200032734 | |
|---|---|
DigiKey Part Number | 1195-6656-ND |
Manufacturer | |
Manufacturer Product Number | 09200032734 |
Description | INSERT FEMALE 3POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 3+Ground Position Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 09200032734 Models |
Category | Termination Style Push In with Lock |
Manufacturer HARTING | Voltage Rating 600V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Female | Contact Material Copper Alloy |
Number of Positions 3+Ground | Material Flammability Rating UL94 V-0 |
Size 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,16000 Kč | 365,16 Kč |
| 10 | 310,32900 Kč | 3 103,29 Kč |
| 30 | 287,16867 Kč | 8 615,06 Kč |
| 50 | 277,00560 Kč | 13 850,28 Kč |
| 100 | 263,78950 Kč | 26 378,95 Kč |
| 250 | 247,28672 Kč | 61 821,68 Kč |
| 500 | 235,49760 Kč | 117 748,80 Kč |
| Unit Price without VAT: | 365,16000 Kč |
|---|---|
| Unit Price with VAT: | 441,84360 Kč |























