Parametric Equivalent
Parametric Equivalent

09195206824741 | |
|---|---|
DigiKey Part Number | 1195-09195206824741-ND |
Manufacturer | |
Manufacturer Product Number | 09195206824741 |
Description | SEK/IDC THR/SMC LOW PROFILE STRA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09195206824741 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Contact Length - Post 0.114" (2.90mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Polarizing Key |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Copper Alloy |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09195207824 | HARTING | 0 | 1195-09195207824-ND | 59,30680 Kč | Parametric Equivalent |
| 09195207824741 | HARTING | 0 | 1195-09195207824741-ND | 64,20269 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 65,43763 Kč | 10 470,02 Kč |
| Unit Price without VAT: | 65,43763 Kč |
|---|---|
| Unit Price with VAT: | 79,17953 Kč |








