
09195066324741 | |
|---|---|
DigiKey Part Number | 09195066324741-ND |
Manufacturer | |
Manufacturer Product Number | 09195066324741 |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09195066324741 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.114" (2.90mm) |
Part Status Active | Insulation Height 0.350" (8.89mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Positions Loaded All | Features Keying Slot, Pick and Place |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 4 Wall | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 58,52983 Kč | 23 411,93 Kč |
| Unit Price without VAT: | 58,52983 Kč |
|---|---|
| Unit Price with VAT: | 70,82109 Kč |










