09195066323 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1 856
Unit Price: 136,91000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 974
Unit Price: 33,18000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3 025
Unit Price: 22,05000 Kč
Datasheet
Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09195066323

DigiKey Part Number
1195-7018-ND
Manufacturer
Manufacturer Product Number
09195066323
Description
CONN HEADER R/A 6POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
09195066323 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Latch Holder
Packaging
Bulk
Contact Length - Mating
0.240" (6.10mm)
Part Status
Active
Contact Length - Post
0.114" (2.90mm)
Connector Type
Insulation Height
0.366" (9.30mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Beige
Shrouding
Shrouded - 4 Wall
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-1761605-1TE Connectivity AMP Connectors1 856A122811-ND136,91000 KčSimilar
2-1761679-1TE Connectivity AMP Connectors974A122812-ND33,18000 KčSimilar
75867-131LFAmphenol CS (FCI)3 025609-2846-ND22,05000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10030,09640 Kč3 009,64 Kč
Manufacturers Standard Package
Unit Price without VAT:30,09640 Kč
Unit Price with VAT:36,41664 Kč