Similar
Similar
Similar
Similar
Similar

09185166914001 | |
|---|---|
DigiKey Part Number | 09185166914001-ND |
Manufacturer | |
Manufacturer Product Number | 09185166914001 |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks, Short |
Series | Contact Length - Mating 0.228" (5.80mm) |
Packaging Bulk | Contact Length - Post 0.114" (2.90mm) |
Part Status Active | Overall Contact Length 0.654" (16.60mm) |
Connector Type | Insulation Height 0.681" (17.30mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-5499374-3 | TE Connectivity AMP Connectors | 0 | 2-5499374-3-ND | 68,36714 Kč | Similar |
| 499160-3 | TE Connectivity AMP Connectors | 0 | AHE16A-ND | 0,00000 Kč | Similar |
| 499910-3 | TE Connectivity AMP Connectors | 252 | AHE16G-ND | 101,57000 Kč | Similar |
| 5499160-3 | TE Connectivity AMP Connectors | 85 | AHE16B-ND | 124,09000 Kč | Similar |
| 5499910-3 | TE Connectivity AMP Connectors | 1 099 | AHE16H-ND | 91,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 72,23510 Kč | 7 223,51 Kč |
| Unit Price without VAT: | 72,23510 Kč |
|---|---|
| Unit Price with VAT: | 87,40447 Kč |









