
499910-3 | |
|---|---|
DigiKey Part Number | AHE16G-ND |
Manufacturer | |
Manufacturer Product Number | 499910-3 |
Description | CONN HEADER VERT 16POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 499910-3 Models |
Category | Fastening Type Latch Lock/Eject Hooks, Short |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Overall Contact Length 0.639" (16.23mm) |
Part Status Obsolete | Insulation Height 0.549" (13.94mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold-Palladium |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5499910-3 | TE Connectivity AMP Connectors | 1 099 | AHE16H-ND | 91,14000 Kč | Direct |
| 09185165902 | HARTING | 0 | 09185165902-ND | 95,19280 Kč | Similar |
| 09185166902 | HARTING | 110 | 1195-7545-ND | 74,66000 Kč | Similar |
| 09185166904 | HARTING | 1 087 | 1195-1697-ND | 61,11000 Kč | Similar |
| 09185166914001 | HARTING | 0 | 09185166914001-ND | 72,23510 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,57000 Kč | 101,57 Kč |
| 56 | 76,46143 Kč | 4 281,84 Kč |
| 112 | 72,80804 Kč | 8 154,50 Kč |
| Unit Price without VAT: | 101,57000 Kč |
|---|---|
| Unit Price with VAT: | 122,89970 Kč |


