
09185165914 | |
|---|---|
DigiKey Part Number | 09185165914-ND |
Manufacturer | |
Manufacturer Product Number | 09185165914 |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185165914 Models |
Category | Fastening Type Latch Lock/Eject Hooks, Short |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Overall Contact Length 0.650" (16.51mm) |
Part Status Active | Insulation Height 0.681" (17.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Features Keying Slot, Mounting Flange |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 4 Wall | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Gray |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 499160-3 | TE Connectivity AMP Connectors | 0 | AHE16A-ND | 0,00000 Kč | Similar |
| 5499160-3 | TE Connectivity AMP Connectors | 85 | AHE16B-ND | 124,09000 Kč | Similar |
| N3408-2202RB | 3M | 0 | N3408-2202RB-ND | 76,99513 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 74,11840 Kč | 7 411,84 Kč |
| Unit Price without VAT: | 74,11840 Kč |
|---|---|
| Unit Price with VAT: | 89,68326 Kč |










