Similar
Similar
Similar

09185067321 | |
|---|---|
DigiKey Part Number | 09185067321-ND |
Manufacturer | |
Manufacturer Product Number | 09185067321 |
Description | CONN HEADER R/A 6POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185067321 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.177" (4.50mm) |
Part Status Active | Insulation Height 0.366" (9.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1761605-1 | TE Connectivity AMP Connectors | 1 856 | A122811-ND | 136,91000 Kč | Similar |
| 2-1761679-1 | TE Connectivity AMP Connectors | 974 | A122812-ND | 33,18000 Kč | Similar |
| 75867-131LF | Amphenol CS (FCI) | 3 025 | 609-2846-ND | 22,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,85720 Kč | 3 385,72 Kč |
| Unit Price without VAT: | 33,85720 Kč |
|---|---|
| Unit Price with VAT: | 40,96721 Kč |











