


09155123102 | |
|---|---|
DigiKey Part Number | 1195-09155123102-ND |
Manufacturer | |
Manufacturer Product Number | 09155123102 |
Description | HAN F+B 4/4 HYBRID WITH ETHERNET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 9+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09155123102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 9+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V, 400V | |
Current Rating (Amps) | 10A, 20A | |
Contact Type | Han® D, Han® E | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 386,35000 Kč | 1 386,35 Kč |
| Unit Price without VAT: | 1 386,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 677,48350 Kč |










